• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41385 Radio Micro-Converter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICRO radio converter BELL-556 TX

  • For wireless extension of bell systems
  • Micro radio transmitter with silicone case and connection cable for a simple and inconspicuous installation
  • Compatible with all M-e radio gong receivers of BELL and FG series (several receivers possible)

Technical specifications

Product type

Door intercom accessories

Component

Converter

Transfer type

Radio

Frequency

434 MHz

200 m

Mounting type (interior)

Recess-mount

Power supply (LOV)

battery-powered

Tunes

16

Width

28 mm

Height

36 mm

Depth

10 mm

Documents & Downloads

Datasheet

Datasheet 2886922 m-e modern-electronics 41385 Radio Micro-Converter

User & Safety Instructions

User & Safety Instructions 2886922 m-e modern-electronics 41385 Radio Micro-Converter

Description

The micro wireless converter (transmitter) is hidden in the casing of your existing gong and sends a radio signal to door bells from THE BELL and FG-series. Compatible with all M-e radio gong receivers of BELL and FG series (several receivers possible).

This text is machine translated.

Features

  • Selection switch for 8 or 16 melodies (number depends on the receiver used
  • Battery-operated with 1 x 3 V lithium CR 2032 (already inserted)
  • Battery life-span: up to 3 years
  • Transmission and battery warning light.

Scope of delivery

  • 1 x wireless converter with silicone case and connection cable
  • 1 x 3 Volt Lithium battery CR 2032 (installed).

System requirements

  • They also need a wireless doorbell receiver from the series BELL or FG from m-e.

More interesting products

(*All information is plus legal VAT)