• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 404982 Legrand 404982 fork rail 2P,Afdd,16Q Phase modifier 16 mm² 63 A 400 V 1 pc(s)

Product type
Phase modifier
Nominal voltage
400 V
Cross section
16 mm²
Number of pins
38
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage

400 V

Product type

Phase modifier

Cross section

16 mm²

Number of pins

38

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Length

1014 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2157242 Legrand 404982 Legrand 404982 fork rail 2P,Afdd,16Q Phase modifier 16 mm² 63 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2157242 Legrand 404982 Legrand 404982 fork rail 2P,Afdd,16Q Phase modifier 16 mm² 63 A 400 V 1 pc(s)

Description

Fork comb rail 2polig for AFDD, 16 mm², 1 meter

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?