• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 607025 Legrand 607025 fork comb rail 1p 57TE Phase modifier 10 mm² 400 V 1 pc(s)

Product type
Phase modifier
Nominal voltage
400 V
Cross section
10 mm²
Number of pins
57
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage

400 V

Product type

Phase modifier

Cross section

10 mm²

Number of pins

57

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158110 Legrand 607025 Legrand 607025 fork comb rail 1p 57TE Phase modifier 10 mm² 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2158110 Legrand 607025 Legrand 607025 fork comb rail 1p 57TE Phase modifier 10 mm² 400 V 1 pc(s)

Description

Maximum number of connected devices: 57, cross-section: 10 qmm, number of division dimensions at 17.5 mm: 1 m, for 1-pole LS-switch

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?