• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 411765 RCCB 4-pin 40 A 0.03 A 400 V 1 pc(s)

Product type
RCCB
Number of pins
4
Release characteristics
A
Nominal current - rounded value
40 A
Differential current rating
0.03 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCCB

Differential current rating

0.03 A

Number of pins

4

Release characteristics

A

RoHS-compliant

Yes

Factory colour

Multicolour

Dim

(W x H x D) 89 x 78 x 101 mm

Content

1 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Nominal voltage

400 V

Width

89 mm

Height

78 mm

Depth

101 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 469381 Legrand 411765 RCCB 4-pin 40 A 0.03 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 469381 Legrand 411765 RCCB 4-pin 40 A 0.03 A 400 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)