• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 412823 DIN rail mount timer analogue 230 V 4000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 215.00
-44 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Segment width 15 min
  • Min. Switching time 2 x 15 min
  • Switching accuracy +/- 5 min
  • Automatic summer-/winter time changeover.
Product type

DIN rail mount timer

Operating voltage

230 V

Type

analogue

Type

412823

Manufacturer part #

412823

Factory colour

Multicolour

Dim

(W x H x D) 60 x 100 x 80 mm

Astro function

No

Output rating

4000 W

Min. power reserve

6 years

Width

60 mm

Height

100 mm

Switching cycle

24h mode

Depth

80 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 456116 Legrand 412823 DIN rail mount timer analogue 230 V 4000 W

User & Safety Instructions

User & Safety Instructions 456116 Legrand 412823 DIN rail mount timer analogue 230 V 4000 W

More interesting products

(*All information is plus legal VAT)