• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 412916 Legrand 412916 CX3 button 20A 1S(green)+ Pushbutton 20 A 1 pc(s)

Product type
Pushbutton
Nominal current
20 A
Nominal current - rounded value
20 A
Content
1 pc(s)
Depth
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP20
  • Switching voltage: 250 V
Product type

Pushbutton

Nominal current

20 A

Nominal current - rounded value

20 A

Content

1 pc(s)

Depth

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151657 Legrand 412916 Legrand 412916 CX3 button 20A 1S(green)+ Pushbutton 20 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151657 Legrand 412916 Legrand 412916 CX3 button 20A 1S(green)+ Pushbutton 20 A 1 pc(s)

Description

Legrand pushbutton CX3 20A 1 NO contact (green) + 1 NC contact (red), 1modulig, usage category AC12

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?