• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 412940 Legrand 412940 CX3 SWITCH 20A 1NC LED RT Pushbutton 20 A 400 V 1 pc(s)

Product type
Pushbutton
Nominal voltage
400 V
Nominal current
20 A
Nominal current - rounded value
20 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light type: LED
  • Protection class: IP20
  • Switching voltage: 250 V
Nominal voltage

400 V

Product type

Pushbutton

Nominal current

20 A

Nominal current - rounded value

20 A

Content

1 pc(s)

Depth

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2154326 Legrand 412940 Legrand 412940 CX3 SWITCH 20A 1NC LED RT Pushbutton 20 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154326 Legrand 412940 Legrand 412940 CX3 SWITCH 20A 1NC LED RT Pushbutton 20 A 400 V 1 pc(s)

Description

Legrand pushbutton CX3 20A 1 NC contact + LED red 110/400V AC, 1modulig, usage category AC12

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?