• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Appliance socket Axolute Aluminium HC4954 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Height: 45 mm
Type


LEGRAND/BTicino 2M HC4954 cable outlet

Switch type function

Appliance socket

Product type

Appliance socket

Type series

Axolute

Factory colour

Aluminium

IP20

Content

1 pc(s)

Similar RAL

7035

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156724 Legrand Appliance socket Axolute Aluminium HC4954 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156724 Legrand Appliance socket Axolute Aluminium HC4954 1 pc(s)

Description

2-module cable outlet, diameter 9 mm, with 2-pin block terminal, color: aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.