• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bracket Living&Light Anthracite LNA4807AR 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 208 mm
  • Height: 86 mm
Type


LEGRAND LNA4807AR BTicino Light Frame A

Switch type function

Bracket

Product type

Faceplate

Type series

Living&Light

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7016

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156382 Legrand Bracket Living&Light Anthracite LNA4807AR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156382 Legrand Bracket Living&Light Anthracite LNA4807AR 1 pc(s)

Description

7 modules, color: Anthracite

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.