• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bracket Living&Light White LNA4826KA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 120 mm
  • Height: 134 mm
Type


LEGRAND LNA4826KA BTicino Light Frame A

Switch type function

Bracket

Product type

Faceplate

Type series

Living&Light

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2153481 Legrand Bracket Living&Light White LNA4826KA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153481 Legrand Bracket Living&Light White LNA4826KA 1 pc(s)

Description

3 + 3 modules, color: Aquamarine

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.