• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Buzzer Axolute White HD4356V12 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Construction
Type


LEGRAND HD4356V12 Summer 12V AC White

Switch type function

Buzzer

Product type

Buzzer

Type series

Axolute

Factory colour

White

Nominal voltage

12 V

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2154532 Legrand Buzzer Axolute White HD4356V12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154532 Legrand Buzzer Axolute White HD4356V12 1 pc(s)

Description

Summer 12V a.c. 5VA 80dB, color: white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.