• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Buzzer Living&Light Anthracite L4356/230 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Construction
Type


LEGRAND/BTicino Summer 230V L4356/230

Switch type function

Buzzer

Product type

Buzzer

Type series

Living&Light

Factory colour

Anthracite

Nominal voltage

230 V

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2151186 Legrand Buzzer Living&Light Anthracite L4356/230 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151186 Legrand Buzzer Living&Light Anthracite L4356/230 1 pc(s)

Description

Summer 230V a.c. 8VA 75 dB 50 Hz, color: anthracite

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.