• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Circuit breaker Living&Light White N4011 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw terminal
  • Mounting type: Flush-mounted
  • Depth: 26 mm
Type


LEGRAND/BTicino 32A N4011 off-switch

Switch type function

Circuit breaker

Product type

Circuit breaker

Type series

Living&Light

Factory colour

White

Nominal voltage

250 V

Nominal current

32 A

Switching capacity (light tubes)

32 A

IP20

Content

1 pc(s)

Similar RAL

9016

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2152918 Legrand Circuit breaker Living&Light White N4011 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152918 Legrand Circuit breaker Living&Light White N4011 1 pc(s)

Description

2-pole circuit-breaker 32 A including rocker for the LIVINGLRIGHT switch range, connection with screw terminals, 1-module design, color: White

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.