• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cover Valena Life/Allure Beige 754731 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Height: 54 mm
Type


Legrand 754731 Vlife Abd. Cable outlet M

Switch type function

Cover

Product type

Cover

Type series

Valena Life/Allure

Factory colour

Beige

IP20

Content

1 pc(s)

Similar RAL

1013

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151735 Legrand Cover Valena Life/Allure Beige 754731 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151735 Legrand Cover Valena Life/Allure Beige 754731 1 pc(s)

Description

Valena Life cover for cable outlet. Color: Almond white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.