• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cross-switch Living&Light Aluminium NT4054M2 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw terminal
  • Mounting type: Flush-mounted
  • Depth: 33 mm
Type


LEGRAND NT4054M2 BTicino Cross Axial SL

Switch type function

Cross-switch

Product type

Cross-switch

Type series

Living&Light

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

16 A

Switching capacity (light tubes)

16 A

IP20

Content

1 pc(s)

Similar RAL

9006

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156050 Legrand Cross-switch Living&Light Aluminium NT4054M2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156050 Legrand Cross-switch Living&Light Aluminium NT4054M2 1 pc(s)

Description

Cross switch, 2-modular, 1P 16 AX 250 V a.c., with screw terminal, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.