• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand IR receiver Living&Light Silver NT4654N 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Fastening method: Claw attachment
Type


LEGRAND/BTicino IR receiver 2M NT4654N

Switch type function

IR receiver

Product type

Infrared receiver

Type series

Living&Light

Factory colour

Silver

Content

1 pc(s)

Similar RAL

9006

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2152923 Legrand IR receiver Living&Light Silver NT4654N 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152923 Legrand IR receiver Living&Light Silver NT4654N 1 pc(s)

Description

Infrared receiver for IR remote control Art. 3529, for calling up max. 16 freely selectable functions (switching, dimming, blinds, scenarios sound, door opener etc.) of THE MY HOME building automation, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.