• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 038295 Pre-printed cable marker Imprint DC Outside diameter range 3.80 up to 5 mm 038295

Product type
Pre-printed cable marker
Imprint
DC
Suitable for outside Ø (min.)
3.80 mm
Suitable for outside Ø (max.)
5 mm
Dim
(L x W) 8 mm x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEGRAND CAB3 4-6QMM DC 038295

  • Imprint: DC

Technical specifications

Product type

Pre-printed cable marker

Dim

(L x W) 8 mm x 3 mm

Imprint

DC

Type

Letters

Factory colour

Yellow

Material

Plastic

Suitable for outside Ø (min.)

3.80 mm

Suitable for outside Ø (max.)

5 mm

Features

International resistor colour coding

Outside diameter range

3.80 up to 5 mm

Colour-coded

Yes

Manufacturer part #

038295

Content

300 pc(s)

Width

3 mm

Length

8 mm

Fitting type

Clip

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2154363 Legrand Legrand 038295 Pre-printed cable marker Imprint DC Outside diameter range 3.80 up to 5 mm 038295

User & Safety Instructions

User & Safety Instructions 2154363 Legrand Legrand 038295 Pre-printed cable marker Imprint DC Outside diameter range 3.80 up to 5 mm 038295

Description

Cab 3 Cable identification system Symbol DC (black on yellow) Wire cross-section 4 - 6 qmm according to international resistance color code EN 60 062

This text is machine translated.