• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 038409 Pre-printed cable marker Imprint 9 038409

Product type
Pre-printed cable marker
Imprint
9
Type
Numbers
Factory colour
White
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEGRAND Duplix 9 white 038409

  • Imprint: 9

Technical specifications

Product type

Pre-printed cable marker

Imprint

9

Type

Numbers

Factory colour

White

Material

Plastic

Min. temperature

-30 °C

Max. temperature

+100 °C

Features

International resistor colour coding

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

038409

Content

800 pc(s)

Width

5 mm

Fitting type

Clip

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154445 Legrand Legrand 038409 Pre-printed cable marker Imprint 9 038409

User & Safety Instructions

User & Safety Instructions 2154445 Legrand Legrand 038409 Pre-printed cable marker Imprint 9 038409

Description

Duplix cable identification system Number 9 Color white according to international resistance colors Code EN 60 062 Material : Polyamide for license plate, silicone and halogen-free PVC for label holder Operating temperature : -30 °C to +100 °C, +110 °C Peak Assembly temperature : -5 °C to +100 °C Flame resistance : UL 94-V2 Wire temperature resistance : 850 °C Breakdown strength according to VDE 0303/2 : 30 kV/mm suitable for tropics High resistance against bases, greases and petrol

This text is machine translated.