• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 038441 Pre-printed cable marker Imprint . 038441

Product type
Pre-printed cable marker
Imprint
.
Type
Special characters
Factory colour
Yellow
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEGRAND Duplix. Black/yellow 038441

  • Imprint: .

Technical specifications

  • Printed: Symbols
Product type

Pre-printed cable marker

Imprint

.

Type

Special characters

Factory colour

Yellow

Material

Plastic

Min. temperature

-30 °C

Max. temperature

+100 °C

Features

UL94 flammability rating

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

038441

Content

600 pc(s)

Width

5 mm

Fitting type

Clip

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152997 Legrand Legrand 038441 Pre-printed cable marker Imprint . 038441

User & Safety Instructions

User & Safety Instructions 2152997 Legrand Legrand 038441 Pre-printed cable marker Imprint . 038441

Description

Duplix cable identification system symbol . (Black on yellow) Material : Polyamide for license plate, silicone and halogen-free PVC for label holder Operating temperature : -30 °C to +100 °C, +110 °C Peak assembly temperature : -5 °C to +100 °C Flame resistance : UL 94-V2 filament temperature resistance : 850 °C Breakdown strength to VDE 0303/2 : 30 kV/mm suitable for dripping High resistance against bases, greases and petrol

This text is machine translated.