• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 412705 DIN rail mount timer digital 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Automatic summer/winter time adjustment: Yes
  • Contact type: Closer
Product type

DIN rail mount timer

Operating voltage

230 V

Channels

1x ON

Type

digital

Type

Legrand 412705

Manufacturer part #

412705

Memory slots

84

Astro function

Yes

Min. power reserve

5 years

Features

Daylight savings control (automatic)

Daylight savings/sunup/sundown control

Switching cycle

365 days mode

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158645 Legrand Legrand 412705 DIN rail mount timer digital 230 V

User & Safety Instructions

User & Safety Instructions 2158645 Legrand Legrand 412705 DIN rail mount timer digital 230 V

Description

Legrand AlphaRex³ DY21 GPS/DCF, digital time-of-year timer with additional Astro function, 2 channel, 84 switching programs per channel, operating voltage 230 V 50/60 Hz, time synchronization via external DCF77Antenne (412706) or via GPSantenna time and location coordinates (412707). Program creation directly on the device or with PC, alphasoft, PCAdapter (412873) and data key (412872). Astro function (sun-down/rise) can be combined with timer function. Duration ON/OFF, random program, cycle function, 1 hour test, pin code lock, operating hours counter, background lighting, automatic summer/winter time changeover, 5 years power reserve, accuracy of movement +/ 0.1 sec/day or synchronous with GPS/DCFSignal, shortest switching time: 1Sek., zero-crossing switching. Switching output: 2 NO contacts.

This text is machine translated.