• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Motion detector Living&Light Silver NT4433N 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
Type


LEGRAND NT4433N BTicino Motion Meters Dual

Switch type function

Motion detector

Product type

Motion detector

Type series

Living&Light

Factory colour

Silver

Nominal voltage

230 V

IP20

Content

1 pc(s)

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2153226 Legrand Motion detector Living&Light Silver NT4433N 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153226 Legrand Motion detector Living&Light Silver NT4433N 1 pc(s)

Description

3-wire DualTech motion detector with passive infrared and ultrasonic detection as well as brightness sensor. Can be used as a conventional motion detector (AUTOMATICALLY ON OFF) or as a green switch (ON , automatically OFF by pressing the button on the device). Settings are done by remote control Art. BMSO4003 or BMSO4005. 230V a.c. Neutral conductor required Relay output up to 8.5A max. 2 modules, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.