• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Multicolour 069608L 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type



Product type

Handle

Factory colour

Multicolour

Dim

(W x H) 227 mm x 85 mm

Content

1 pc(s)

Height

85 mm

Width

227 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3359915 Legrand Multicolour 069608L 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3359915 Legrand Multicolour 069608L 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.