• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand RCCB Mosaic White 077522 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth: 40 mm
Type


LEGRAND LS C 16A 1+N-PIN 2M 077522

Switch type function

RCCB

Product type

RCCB

Type series

Mosaic

Factory colour

White

Nominal voltage

230 V

Nominal current

16 A

IP21

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152939 Legrand RCCB Mosaic White 077522 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152939 Legrand RCCB Mosaic White 077522 1 pc(s)

Description

LEGRAND LS C 16A 1+N-pin 2M 077522Farbe: White

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.