• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Surface-mount casing Valena Life/Allure Beige 754202 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 160 mm
  • Height: 89 mm
Type


Legrand 754202 Vlife Apcasing 2fach MW

Switch type function

Surface-mount casing

Product type

Surface-mount casing

Type series

Valena Life/Allure

Factory colour

Beige

IP2X

Content

1 pc(s)

Similar RAL

1013

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156307 Legrand Surface-mount casing Valena Life/Allure Beige 754202 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156307 Legrand Surface-mount casing Valena Life/Allure Beige 754202 1 pc(s)

Description

Valena Life surface-mounted housing, 2fach Dimensions (L x W x D)
: 160 x 89 x 44.8 mm, supplied with screws for
mounting the insert Color: Almond white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.