• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Surge protection Axolute Aluminium HC4536 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Module
  • Number of poles: 1
Type


LEGRAND/BTicino HC4536

Switch type function

Surge protection

Product type

Surge protection

Type series

Axolute

Factory colour

Aluminium

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2152897 Legrand Surge protection Axolute Aluminium HC4536 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152897 Legrand Surge protection Axolute Aluminium HC4536 1 pc(s)

Description

Surge arrester/fine protection for a single socket, 1-pole - nominal leakage current in = 1kA - max. leakage current Imax. = 2kA - max. discharge voltage Up = 1kV - rated voltage UN = 110230V a.c. - max. continuous voltage UC = 250 V a.c., color: aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.