• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Switch Living&Light Aluminium NT4012C 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of outlets: 3
Type


LEGRAND NT4012C BTicino key-out versc

Switch type function

Switch

Product type

Switch

Type series

Living&Light

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

16 A

Switching capacity (light tubes)

16 A

IP20

Content

1 pc(s)

Similar RAL

9006

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2153030 Legrand Switch Living&Light Aluminium NT4012C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153030 Legrand Switch Living&Light Aluminium NT4012C 1 pc(s)

Description

Key switch 2P 16A 250 V a.c. incl. key removable in AND OUT position different closures, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.