• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Switch Oteo White 086006 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Width 72 mm
  • Height: 72 mm
  • Depth: 31 mm
  • Number of poles: 1
  • Fastening method: Screw fixing
Type


LEGRAND AP button 1-pin 086006

Switch type function

Switch

Product type

Switch

Type series

Oteo

Factory colour

White

Nominal voltage

250 V

Nominal current

6 A

IP31

Content

1 pc(s)

Similar RAL

9003

Material

PVC

Switch contact

1 NOC

Documents & Downloads

Datasheet

Datasheet 2151179 Legrand Switch Oteo White 086006 1 pc(s)

Description

AP button 1-pole Oteo

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.