• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Switch Soliroc Grey 077844 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width 71 mm
  • Height: 71 mm
  • Number of poles: 1
Type


LEGRAND button make contact 1-pin 077844

Switch type function

Switch

Product type

Switch

Type series

Soliroc

Factory colour

Grey

Nominal voltage

250 V

Nominal current

6 A

IP55

Content

1 pc(s)

Material

PVC

Switch contact

SPDT-NC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156739 Legrand Switch Soliroc Grey 077844 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156739 Legrand Switch Soliroc Grey 077844 1 pc(s)

Description

Pushbutton NO contact (SL) 1-pole with separate signaling contact Soliroc IP55 IK10 gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.