• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Toggle Living&Light Aluminium NT4915AN 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


LEGRAND NT4915AN BTicino rocker + light

Switch type function

Toggle

Product type

Toggle

Type series

Living&Light

Factory colour

Aluminium

IP20

Content

1 pc(s)

Similar RAL

7035

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156203 Legrand Toggle Living&Light Aluminium NT4915AN 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156203 Legrand Toggle Living&Light Aluminium NT4915AN 1 pc(s)

Description

Lamp, 1-modular, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.