• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Toggle switch Living&Light White N4022 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw terminal
  • Mounting type: Flush-mounted
  • Depth: 31 mm
Type


LEGRAND/BTicino changeover switch N4022

Switch type function

Toggle switch

Product type

Toggle switch

Type series

Living&Light

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

Switching capacity (light tubes)

16 A

IP20

Content

1 pc(s)

Similar RAL

9016

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151786 Legrand Toggle switch Living&Light White N4022 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151786 Legrand Toggle switch Living&Light White N4022 1 pc(s)

Description

Key switch with changeover contact incl. key removable in AND OUT position same closure, color: White

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.