• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Toggle Valena Life/Allure Aluminium 755052 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 755052 Vlife rocker Bel. Bell A.

Switch type function

Toggle

Product type

Toggle

Type series

Valena Life/Allure

Factory colour

Aluminium

IP20

Content

1 pc(s)

Similar RAL

7040

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2152702 Legrand Toggle Valena Life/Allure Aluminium 755052 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152702 Legrand Toggle Valena Life/Allure Aluminium 755052 1 pc(s)

Description

Rocker can be illuminated with symbol "Bell" made of thermoplastic for switch-off and toggle switch of the switch program VALENA LIFE, color: aluminum"

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.