• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Toggle Valena Life/Allure White 755000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


Legrand 755000 Vlife rocker change UW

Switch type function

Toggle

Product type

Toggle

Type series

Valena Life/Allure

Factory colour

White

IP20

Dim

(W x H x D) 53 x 53 x 8 mm

Content

1 pc(s)

Similar RAL

9003

Material

PVC

Depth

8 mm

Height

53 mm

Width

53 mm

Weight

0.0090 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154893 Legrand Toggle Valena Life/Allure White 755000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154893 Legrand Toggle Valena Life/Allure White 755000 1 pc(s)

Description

Rocker made of thermoplastic for switch-off and changeover switch of the switch program VALENA LIFE, color: ultra white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.