• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Toggle Valena Life/Allure White 755025 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 755025 V.All rocker series UW

Switch type function

Toggle

Product type

Toggle

Type series

Valena Life/Allure

Factory colour

White

IP20

Content

1 pc(s)

Similar RAL

9003

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157191 Legrand Toggle Valena Life/Allure White 755025 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2157191 Legrand Toggle Valena Life/Allure White 755025 1 pc(s)

Description

Series rocker made of thermoplastic for series and double changeover switches of the switch range VALENA ALLURE, color: ultra white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.