• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand USB port Axolute Anthracite HS4287C2 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type


Legrand Bticino HS4287C2 Axolute USB-charger

Switch type function

USB port

Product type

USB port

Type series

Axolute

Factory colour

Anthracite

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154338 Legrand USB port Axolute Anthracite HS4287C2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154338 Legrand USB port Axolute Anthracite HS4287C2 1 pc(s)

Description

Axolute USB charging station for type A and C in 2moduliger design, 1500 mA charging current per output, 3000 mA for type C in sole use, color anthracite

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.52€ 78.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.