• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle 1169-M Nitril Aqua Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Nylon

Size

8

M

Factory colour

Black

Blue

EN standard

EN 388

Content

1 pc(s)

Material (back of the hand)

Nylon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1371362 Leipold Doehle 1169-M Nitril Aqua Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 pc(s)

Description

Features

  • Made from 100% Blue Nylon
  • Seamless
  • With double nitrile coating
  • 1. Layer waterproof, complete, dipped in blue
  • 2. Palm and finger tips with black, gesandetem layer and foamed nitrile
  • Waterproof design, therefore optimal suitable for wet areas
  • Washable
  • Safe wet and dry grip
  • Especially comfortable to wear
  • Perfect fit
  • Ideal for installation work, warehouse and logistics and trade area.
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)