• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle 14906-10 SCREEN TOUCH L Nylon Protective glove Size (gloves): 10, XL EN 388 CAT II 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Cotton

Nitrile butadiene rubber

Size

10

XL

Factory colour

Yellow

Black

EN standard

EN 388

Content

1 pc(s)

Material (back of the hand)

Cotton

Nitrile butadiene rubber

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497697 Leipold Doehle 14906-10 SCREEN TOUCH L Nylon Protective glove Size (gloves): 10, XL EN 388 CAT II 1 pc(s)

Description

Yellow nylon glove with special touch-screen function on the entire coating · Seamless knitted · With Black, foamed latex coating · Very good dexterity and pleasant wearing comfort · Cuffs with elastic band for perfect fit · Suitable for the convenient use touch screens · Automotive Industry and Suppliers · Assembly work · Sorting work as well as for the packaging industry.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.