• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle 14906-8 SCREEN TOUCH L Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Cotton

Nitrile butadiene rubber

Size

8

M

Factory colour

Yellow

Black

EN standard

EN 388

Content

1 pc(s)

Material (back of the hand)

Cotton

Nitrile butadiene rubber

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497695 Leipold Doehle 14906-8 SCREEN TOUCH L Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 pc(s)

Description

Yellow nylon glove with special touch-screen function on the entire coating · Seamless knitted · With Black, foamed latex coating · Very good dexterity and pleasant wearing comfort · Cuffs with elastic band for perfect fit · Suitable for the convenient use touch screens · Automotive Industry and Suppliers · Assembly work · Sorting work as well as for the packaging industry.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.