• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle Safety 2490-39 Safety work boots S5 Shoe size (EU): 39 Yellow 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leipold Doehle Safety 2490-39 Safety work boots S5 Shoe size (EU): 39 Yellow 1 Pair

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Block S5' on a black square sign. The background is dark.

Technical specifications

Product type

Safety work boots

Factory colour

Yellow

Safety class

S5

Material (details)

PVC

Shoe size (EU)

39

Sole material

PVC

Lacing type

None

Protective cap

Steel

EN standard

EN ISO 20345:2022

Material

PVC

Shoe width

11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 830744 Leipold Doehle Safety 2490-39 Safety work boots S5 Shoe size (EU): 39 Yellow 1 Pair

Description

Features

  • S5-PVC safety boots with steel cap and steel midsole
  • Reflex points on the heels
  • 38 cm high
  • Black, anti-static, oil and acid-resistant, non-slip sole
  • Reinforcement ribs on the shaft
  • Phthalates free.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)