• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle Safety 2490UG-50 Safety work boots S5 Shoe size (EU): 50 Yellow 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety work boots

Factory colour

Yellow

Safety class

S5

Material (details)

PVC

Shoe size (EU)

50

Sole material

PVC

Lacing type

None

Protective cap

Steel

EN standard

EN ISO 20345:2011 S5 SRA

Material

PVC

Description

Features

  • S5-PVC safety boots with steel cap and steel midsole
  • Reflex points on the heels
  • 38 cm high
  • Black, anti-static, oil and acid-resistant, non-slip sole
  • Reinforcement ribs on the shaft
  • Phthalates free.
  • This text is machine translated.