
1/5
Heavy duty punch
Black
(W x H x D) 137 x 135 x 156 mm
Yes
2
No
711 g
Yes
80 mm
5.5 mm
8 cm
Metal
Plastic
137 mm
135 mm
156 mm
New NeXXt
Registraturlocher New NeXXt
40 sheets (80 g/m²)
4 mm
A4
not relevant
User & Safety Instructions 327863 Leitz 51380095 Heavy duty punch New NeXXt Black Selectable paper size (max.): A4 40 sheets (80 g/m²)