• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 51800095 Heavy duty punch Black Selectable paper size (max.): A3 65 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Leitz Heavy Duty Hole Punch 5180

  • Dimensions: 22 x 10 x 13 cm (W x H x D)
  • Perforation: 8 cm
  • Max. number of sheets: 65 bl. (80 g/m²)
  • Max Puncheable paper stack thickness: 6.5 mm
  • Max. Setting Format: DIN A3
  • With lock-down handle
  • With stop rail

Technical specifications

Product type

Heavy duty punch

Factory colour

Black

Dim

(W x H x D) 220 x 100 x 130 mm

Side stop

Yes

No. of punches

2

Weight

1190 g

Lock-down handle

Yes

Hole distance

80 mm

Hole diameter

5.5 mm

Perforation

8 cm

Material

Aluminium

Side stop material

Plastic

Width

220 mm

Height

100 mm

Depth

130 mm

Product type description

Registraturlocher

Promotional item type

Registraturlocher

No. of sheets (max.)

65 sheets (80 g/m²)

Puncheable paper stack thickness

6.5 mm

Selectable paper size (max.)

A3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 327828 Leitz 51800095 Heavy duty punch Black Selectable paper size (max.): A3 65 sheets (80 g/m²)

Description

Features:.
\r-Super strong two hole hole punch in pressed steel. \r-Click-stop guide bar for accurate punching everytime. \r-Non-slip plastic base. \r-Hinged translucent waste box. \r-Lever can be locked down for convenient storage. \r-Punched hole size 6mm, width between holes 80mm. \r-Capacity 65 sheets 80gsm paper. \r-220 x 130 x 100mm (WxHxD). \r-Weight 1kg.