• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 51800025 Heavy duty punch Red Selectable paper size (max.): A3 65 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Leitz 51800025 Heavy duty punch Red (W x H x D) 220 x 100 x 130 mm

  • Dimensions: 22 x 10 x 13 cm (W x H x D)
  • Perforation: 8 cm
  • Max. number of sheets: 65 bl. (80 g/m²)
  • Max Puncheable paper stack thickness: 6.5 mm
  • Max. Setting Format: DIN A3
  • With lock-down handle
  • With stop rail

Technical specifications

Product type

Heavy duty punch

Factory colour

Red

Dim

(W x H x D) 220 x 100 x 130 mm

Side stop

Yes

No. of punches

2

Weight

1190 g

Lock-down handle

Yes

Hole distance

80 mm

Hole diameter

5.5 mm

Perforation

8 cm

Material

Aluminium

Side stop material

Plastic

Width

220 mm

Height

100 mm

Depth

130 mm

Product type description

Registraturlocher

Promotional item type

Registraturlocher

No. of sheets (max.)

65 sheets (80 g/m²)

Puncheable paper stack thickness

6.5 mm

Selectable paper size (max.)

A3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 333137 Leitz 51800025 Heavy duty punch Red Selectable paper size (max.): A3 65 sheets (80 g/m²)

Description

Perfectly suitable for larger quantities of paper. Stop rail can be set on the A4, A5, A6, Folio, US Quarto and 8 x 8 x 8 cm. Non-slip plastic floor (Drop Box), furniture gently, convenient to empty. Hole Down Parts: light gray, stop rail made of plastic.

This text is machine translated.