• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5572-00-00 Type (staples): 26/6 Staple 1000 pc(s) Stapling capacity: 30 sheets

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Leitz Power Performance P3 Staples 26/6, 6 mm leg length

  • For stapling of up to 30 sheets (80 gsm paper)
  • Each box contains 1000 staples
  • Premium quality, recommended for use with all stapler brands
  • 6 mm leg length

Technical specifications

  • Dim. (B x H x T): 7 x 68 x 55 mm
Product type

Staple

Stapling capacity

30 sheets

Staple material

Steel wire zinc-plated

Factory colour

Galvanized

Product type description

Pour vos agrafeuses Leitz.

Promotional item type

26/6 power performance P3

Content

1000 pc(s)

UKCA

not relevant

Description

26/6 staples made of hard steel. Use with a leitz stapler for an optimum stapling capacity.

This text is machine translated.