• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5574-00-00 Type (staples): 25/10 Staple 1000 pc(s) Stapling capacity: 60 sheets (80 g/m²)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Power Performance P 4 staples 25/10, 10 mm leg length

  • For stapling of up to 60 sheets (80 gsm paper)
  • Each box contains 1000 staples
  • Premium quality, recommended for the leitz extra strong flat stapler 5552
  • 10 mm leg length

Technical specifications

  • Dim. (W x H x D): 12 x 68 x 60 mm
Product type

Staple

Stapling capacity

60 sheets (80 g/m²)

Staple material

Steel wire zinc-plated

Factory colour

Galvanized

Product type description

Heftklammer 25/10 verzinkt 1.000 St./Pack.

Promotional item type

25/10 power performance P5

Content

1000 pc(s)

UKCA

yes

Description

25/10 staples made of hard steel. Use with the leitz extra strong flat stapler 5552 for an optimum stapling capacity.

This text is machine translated.