• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 56400000 Type (staples): JUWEL 4 mm Staple 2000 pc(s) Stapling capacity: 12 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

105 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITZ staple jewel 4mm, 5640-00-00

  • Staple type: 4 mm jewel
  • Product use: Pin bars: Jewel, Jewel 2000
  • Stapling capacity 12 sheets (80 g/m²)
  • Staple material: Metal
  • Color: Galvanized
  • 2000 pcs/pack

Technical specifications

Product type

Staple

Stapling capacity

12 sheets (80 g/m²)

Staple material

Steel wire zinc-plated

Factory colour

Galvanized

Product type description

Heftklammer Juwel 4mm verzinkt Metall 2.000 St./Pack.

Range of use

Heftzangen: Juwel. Juwel 2000

Staple type

Juwel 4 mm

Content

2000 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349312 Leitz 56400000 Type (staples): JUWEL 4 mm Staple 2000 pc(s) Stapling capacity: 12 sheets (80 g/m²)

Description

High-quality clip, especially for jewel handle pliers. Galvanised. For up to 12 sheets. Galvanised.

This text is machine translated.