• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 040-0158 Type (staples): 24/6 Staple 1000 pc(s) Stapling capacity: 30 sheets

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Minimum order quantity: 3
Total (€ 0.31 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Staples 24 / 6 DIN

  • from very high quality steel wire

Technical specifications

Product type

Staple

Stapling capacity

30 sheets

Staple material

Steel wire zinc-plated

Factory colour

Galvanized

No. of sheets (max.)

30 sheets (80 g/m²)

Product type description

Heftklammer 24/6 verzinkt 1.000 St./Pack.

Promotional item type

24/6 SUPER

Content

1000 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777673 Novus Office 040-0158 Type (staples): 24/6 Staple 1000 pc(s) Stapling capacity: 30 sheets

Description

To have a perfect book not only powerful staplers are required, but also the corresponding Clips. The staples of Novus are constructed of very high quality steel wire and processed with quality.
All Novus Issue agents are environmentally friendly and galvanized in accordance with the industry standard DIN 7405