• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5569-00-00 Type (staples): E2 Staple 2500 pc(s) Stapling capacity: 20 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

191 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2500 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Electric e2 Staples, 6mm Leg length

  • For stapling up to 20 sheets (80 g/m² paper)
  • Extra hard steel
  • Each box contains 2,500 staples
  • Premium quality, recommended for the Leitz Electric Stapler 5533
  • 6 mm leg length
  • This text is machine translated.

Technical specifications

Product type

Staple

Stapling capacity

20 sheets (80 g/m²)

Staple material

Steel

Packaging type

Cardboard box

No. of sheets (max.)

20 sheets (80 g/m²)

Product type description

Heftklammer e2 für 5533 24/6 verzinkt 2.500 St./Pack.

Range of use

Zum Heften von bis zu 20 Blatt (80 g/m² Papier)

Staple type

E2 Heftklammer 2500 St.

Content

2500 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236712 Leitz 5569-00-00 Type (staples): E2 Staple 2500 pc(s) Stapling capacity: 20 sheets (80 g/m²)