Stylish and ergonomically designed gymnastic ball, which is suitable for Ideal as an additional seating area and keeps you moving during the day
Supports muscle movement to improve posture and flexibility
Helps to relieve back pain
Change between the ball and the chair every 30 minutes and ensure that the air is filled correctly according to the instructions
Anti-roll safety function, which prevents the ball from moving when you get up and also enables a secure storage
With a stable and strong carrying handle that simplifies the transport from room to room
Robust phthalate-free inner ball with a generous diameter of 65 cm, suitable for body sizes between 156 and 180 cm and a maximum load of 150 kg
Quick and easy start-up by pumping up the inner ball with the supplied hand pump and inserting the plug
Technical specifications
Factory colour
Grey
Material
Fabric
Locking type
Push-in lock
Seat width
65 cm
Coating material
Fabric
Product type description
Ergo Active
Seat depth
65 cm
Promotional item type
ergo active
Seat height (max.)
65 cm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3018472 Leitz Ergo Active 65420085 1 pc(s)
Description
The Leitz active seat ball with anti-wehrroll design promotes movement of the back and body muscles in order to improve posture and relieve back pain. It is suitable for Ideal as an additional seating area to remain active while working, as yoga ball or for back exercises, physiotherapy and gymnastics ball training. With a diameter of 65 cm, this seat ball is Ideal for people with a body height between 156 and 180 cm. The safety-stop function prevents the ball from rolling away when you get up and enables a safe storage. With its minimalist design, this stylish seating ball has a positive impact on well-being by effortlessly creating the perfect active work environment. Combine it with other Leitz ergo products for an inviting and flexible workplace that keeps you moving all day.
This text is machine translated.
Features
The fabric covering can be removed and washed by hand
Included in the delivery are the inner ball, the fabric cover, the hand air pump and 2 sealing plugs, a plug remover and the instructions for use
The Leitz ergo series combines style and premium quality to create a comfortable and active working environment
Scope of delivery
Inner ball
Fabric covering
Hand-operated air pump
2 x sealing plugs
Plug remover
Instructions for use
Description
The Leitz active seat ball with anti-wehrroll design promotes movement of the back and body muscles in order to improve posture and relieve back pain. It is suitable for Ideal as an additional seating area to remain active while working, as yoga ball or for back exercises, physiotherapy and gymnastics ball training. With a diameter of 65 cm, this seat ball is Ideal for people with a body height between 156 and 180 cm. The safety-stop function prevents the ball from rolling away when you get up and enables a safe storage. With its minimalist design, this stylish seating ball has a positive impact on well-being by effortlessly creating the perfect active work environment. Combine it with other Leitz ergo products for an inviting and flexible workplace that keeps you moving all day.
This text is machine translated.
Features
The fabric covering can be removed and washed by hand
Included in the delivery are the inner ball, the fabric cover, the hand air pump and 2 sealing plugs, a plug remover and the instructions for use
The Leitz ergo series combines style and premium quality to create a comfortable and active working environment