• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Ergo Active 65420089 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Leitz ergo active seat ball

  • Stylish and ergonomically designed gymnastic ball, which is suitable for Ideal as an additional seating area and keeps you moving during the day
  • Supports muscle movement to improve posture and flexibility
  • Helps to relieve back pain
  • Change between the ball and the chair every 30 minutes and ensure that the air is filled correctly according to the instructions
  • Anti-roll safety function, which prevents the ball from moving when you get up and also enables a secure storage
  • With a stable and strong carrying handle that simplifies the transport from room to room
  • Robust phthalate-free inner ball with a generous diameter of 65 cm, suitable for body sizes between 156 and 180 cm and a maximum load of 150 kg
  • Quick and easy start-up by pumping up the inner ball with the supplied hand pump and inserting the plug

Technical specifications

Factory colour

Dark grey

Material

Fabric

Locking type

Push-in lock

Seat width

65 cm

Coating material

Fabric

Product type description

Ergo Active

Seat depth

65 cm

Promotional item type

ergo active

Seat height (max.)

65 cm

Depth

250 mm

Height

100 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018473 Leitz Ergo Active 65420089 1 pc(s)

Description

The Leitz active seat ball with anti-wehrroll design promotes movement of the back and body muscles in order to improve posture and relieve back pain. It is suitable for Ideal as an additional seating area to remain active while working, as yoga ball or for back exercises, physiotherapy and gymnastics ball training. With a diameter of 65 cm, this seat ball is Ideal for people with a body height between 156 and 180 cm. The safety-stop function prevents the ball from rolling away when you get up and enables a safe storage. With its minimalist design, this stylish seating ball has a positive impact on well-being by effortlessly creating the perfect active work environment. Combine it with other Leitz ergo products for an inviting and flexible workplace that keeps you moving all day.

This text is machine translated.

Features

  • The fabric covering can be removed and washed by hand
  • Included in the delivery are the inner ball, the fabric cover, the hand air pump and 2 sealing plugs, a plug remover and the instructions for use
  • The Leitz ergo series combines style and premium quality to create a comfortable and active working environment

Scope of delivery

  • Inner ball
  • Fabric covering
  • Hand-operated air pump
  • 2 x sealing plugs
  • Plug remover
  • Instructions for use

More interesting products

(*All information is plus legal VAT)