• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Ergo Cosy 52790089 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Leitz ergo Cozy ball seat

  • Modern and ergonomic seating that keeps you active while you workPromotes movement of the back and trunk muscles to improve body posture and mobility and helps to relieve back painIdeal for temporary use as a supplement to the desk chair, so that you remain in motion while workingSuitable also for exercises such as yoga, balance training, back stretching, physiotherapy and abdominal exercises or as gym ballFitted with a stable and robust carry handle for an easy transport from room to roomGenerous diameter of 65 cm with a robust phthalate-free inner ballIncluded in the delivery are the inner ball, the fabric cover, the hand air pump and 2 sealing plugsQuick and easy start-up by pumping up the inner ball with the supplied hand pump and inserting the plug

Technical specifications

  • Weight: 1.92 kg
Factory colour

Grey

Material

Fabric

Seat width

65 cm

Product type description

Ergo Cosy

Seat depth

65 cm

Promotional item type

ergo cozy

Seat height (max.)

65 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753672 Leitz Ergo Cosy 52790089 1 pc(s)

Description

The ergonomic Leitz ergo Cozy Active Sitting Ball helps you move your back and body muscles, improves your posture and relieves back pain. Ideal for use as a temporary seat to keep you active and moving while you work. It is also suitable as yoga ball, for back exercises, physiotherapy and gymnastics ball training. It's quick and easy to inflate, is supplied with a hand pump and 2 sealing plugs, and has a sturdy carrying handle, so you can carry it easily from room to room. With its minimalist design and matt colors, this stylish seating ball will improve your health and well-being through a movement-promoting work posture. Combine it with other Leitz ergo products for an inviting and flexible workspace that keeps you moving all day.

This text is machine translated.

Features

  • The fabric covering can be removed and washed by handPlastic free packagingThe Leitz ergo Cosy series combines style and premium quality to create a healthy and active working environment

Scope of delivery

  • Inner ball
  • Fabric covering
  • Hand-operated air pump
  • 2 x sealing plugs

More interesting products

(*All information is plus legal VAT)